Fibox TEMPO Series Grey ABS Enclosure, IP65, Grey Lid, 240 x 191 x 107.4mm
- RS Stock No.:
- 104-228
- Distrelec Article No.:
- 303-96-550
- Mfr. Part No.:
- TA 241911 ENCLOSURE
- Brand:
- Fibox
Subtotal (1 unit)*
£23.43
(exc. VAT)
£28.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 422 unit(s) shipping from 13 October 2025
- Plus 371 unit(s) shipping from 13 October 2025
- Plus 32 unit(s) shipping from 21 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £23.43 |
*price indicative
- RS Stock No.:
- 104-228
- Distrelec Article No.:
- 303-96-550
- Mfr. Part No.:
- TA 241911 ENCLOSURE
- Brand:
- Fibox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fibox | |
Body Material | ABS | |
External Length | 240 mm | |
External Height | 107.4 mm | |
External Width | 191 mm | |
External Dimensions | 240 x 191 x 107.4mm | |
IP Rating | IP65 | |
Colour | Grey | |
Lid Colour | Grey | |
Shielded | No | |
Series | TEMPO | |
Select all | ||
---|---|---|
Brand Fibox | ||
Body Material ABS | ||
External Length 240 mm | ||
External Height 107.4 mm | ||
External Width 191 mm | ||
External Dimensions 240 x 191 x 107.4mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Grey | ||
Shielded No | ||
Series TEMPO | ||
- COO (Country of Origin):
- FI
TEMPO ABS Enclosures - IP 65
The Tempo range of enclosures from Fibox are easy to use, saving time and money in assembly and installation. These boxes have practical dimensions with inner mounting centres which are compatible with other housings on the market. The transparent cover of these enclosures offers lots of spaces for printing and labels. The robust and impact resistant enclosure meets protection rating IP65 and is suited too many industrial applications.
Features and Benefits
The Tempo product range is fully compatible with the PVC enclosures.
Designed to reduce assembly costs.
Practical dimensions with inner mounting centres which are compatible with other housings on the market.
Low bases facilitate installation and wiring.
Multiple wall mounting options.
Flat cover offers space for printing, labels and push buttons.
Tempo enclosures are supplied with quick-to-install hinges.
Hinges allow all cover screws to be used for optimal sealing (IP).
IP 65 protection index (EN 60529).
IK 07 Shockproof (EN 62262).
Operating temperature (continuous): -40 40° → +60 60°C
Non-toxic and halogen-free.
Typical Applications
Cable/Wire Management Traffic Control
IT/Server
Solar Power Batteries
Food and Beverage Industry
Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
Being IP65 rated this enclosure is fully waterproof/weatherproof.
What is Supplied?
Lid screws as standard for the mounting plate or DIN Rail
Standards
EN 62208: 2003 550298: 1998