Arduino Microcontroller Board Development Board A000022
- RS Stock No.:
- 873-2288
- Mfr. Part No.:
- A000022
- Brand:
- Arduino
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-2288
- Mfr. Part No.:
- A000022
- Brand:
- Arduino
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Arduino | |
Classification | Development Board | |
Technology | Microcontroller Board | |
Processor Family Name | ATmega32U4 | |
Processor Part Number | ATmega32u4 | |
Processor Type | MCU | |
Select all | ||
---|---|---|
Brand Arduino | ||
Classification Development Board | ||
Technology Microcontroller Board | ||
Processor Family Name ATmega32U4 | ||
Processor Part Number ATmega32u4 | ||
Processor Type MCU | ||
Arduino AVR Development Boards
We have a range of Arduino boards at RS that feature an AVR ATmega microcontroller at the core. Most of the boards feature the 32u4 microcontroller with the Mega boards featuring the ATmega 2560 and the Uno/Nano boards featuring the ATmega328 microcontroller. These Arduino boards are designed to be used with Arduino IDE programming software.