Arduino Arduino GSM A000105

RS Stock No.:
865-9010
Mfr. Part No.:
A000105
Brand:
Arduino
Find similar products by selecting one or more attributes.
Select all

Brand

Arduino

RF Technology

GSM

Kit Name

Arduino

Arduino GSM Shield 2 with integrated antenna


The Arduino GSM Shield 2 with integrated antenna, plugs into an Arduino board such as the Uno, Due or Leonardo with the facility to;

-connect to the internet
-receive and make phone calls
-receive and send text messages

How?

1) Using the on-board Quectel M10 radio modem
2) Inserting a SIM card that provides GPRS coverage (not included)

What do I need to get started?

1) Arduino board
2) 5 V operating voltage (supplied from Arduino board)
3) Connection with Uno board pins 2&3 (software serial) and pin 7 (re-set)

Other features & benefits of the GSM Shield 2
•Modem frequencies: GSM 850MHz, GSM 900MHz, DCS 1800 MHz, PCS 1900 MHz
•Supports TCP/UDP and HTTP
•85.6 kbps GPRS downlink and uplink transfer speed
•Micro to nano SIM adaptor
•Status LEDs
•On-board audio jack
•Power & re-set buttons

Warning

The GSM Shield works only on 2G network. Check that in your country there is an active 2G Network.