MikroElektronika Boost Click
- RS Stock No.:
- 165-1406
- Mfr. Part No.:
- MIKROE-2780
- Brand:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-1406
- Mfr. Part No.:
- MIKROE-2780
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Development Board | |
| Kit Name | Boost Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Development Board | ||
Kit Name Boost Click | ||
Use our new boost converter to step up the voltage in your next project. Boost click carries Microchips MIC2606, a 2MHz, PWM DC/DC boost switching regulator available in a 2mm x 2mm MLF® package. Boost click provides an adjustable output voltage through the onboard DAC that drives the FB pin of the MIC2606 to set desired output voltage. The click also has an onboard ADC that converts output voltage and sends its digital value through SPI pins of mikroBUS™ to the microcontroller.
