Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 198-9651
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Ferric Chloride Type | Tank | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Ferric Chloride Type Tank | ||
- COO (Country of Origin):
- GB
Aerosol Photoresist
This durable positive photoresist solution is in aerosol form for modifying, prototyping and small scale production of PCBs.
The coating is transparent with a green tinge for high contrast and may be applied and dried in a short time, ready for use.
The resist offers a resolution of better than 0.1mm, the ability to coat boards edge to edge with uniform film thickness, or application over small areas as required. Coverage: 5m2.
Pack size: 200ml
The coating is transparent with a green tinge for high contrast and may be applied and dried in a short time, ready for use.
The resist offers a resolution of better than 0.1mm, the ability to coat boards edge to edge with uniform film thickness, or application over small areas as required. Coverage: 5m2.
Pack size: 200ml
Warning
Always wear suitable protective gloves and faceshield when handling
Processing Chemicals
Suitable for use with the RS PCB tanks, these processing chemicals are supplied conveniently packaged to make up sufficient working solution for one tank fill. Instructions for the use of these chemicals are printed on the package, and are repeated in the instruction leaflet supplied with all tanks in the range.