RS PRO TPE, Flexible Tube, 3.2mm ID, 6.4mm OD, White, 3m
- RS Stock No.:
- 667-8429
- Brand:
- RS PRO
Subtotal (1 unit)*
£23.15
(exc. VAT)
£27.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 39 unit(s) ready to ship
- Plus 52 unit(s) ready to ship from another location
- Plus 999,999,960 unit(s) shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.15 |
*price indicative
- RS Stock No.:
- 667-8429
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 3.2mm | |
| Outer Diameter | 6.4mm | |
| Material | TPE | |
| Hose Pipe Action | Peristaltic Pump, Transfer | |
| Maximum Working Pressure | 0 bar | |
| Suitable Applications | Laboratory | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +100°C | |
| Colour | White | |
| Length | 3m | |
| Peristaltic Pump Compatible | Yes | |
| Food Grade | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 3.2mm | ||
Outer Diameter 6.4mm | ||
Material TPE | ||
Hose Pipe Action Peristaltic Pump, Transfer | ||
Maximum Working Pressure 0 bar | ||
Suitable Applications Laboratory | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +100°C | ||
Colour White | ||
Length 3m | ||
Peristaltic Pump Compatible Yes | ||
Food Grade Yes | ||
RS PRO Transparent Santoprene Tubing, 3.2 mm Bore Size, 3 m Long, Food Grade, Peristaltic Pump Compatible
If you need tubing that's compatible with a peristaltic pump, choose this RS PRO flexible Santoprene tubing. Thanks to its excellent ability to withstand wear and tear, it has a long service life.
As the tube wall is 1.6 mm thick, it's ideal for industrial applications thanks to its resistance to abrasion. The material is food-grade certified and can be sterilised, making it suitable for use in the food processing industry.
This product complies with the Restriction of Hazardous Substances (RoHS) directives, which means it includes only trace amounts of any harmful materials. This type of tubing is used to transport low-pressure liquids, gases and solutions, such as drip-feeding fluids in labs or beverage dispensing equipment.
As the tube wall is 1.6 mm thick, it's ideal for industrial applications thanks to its resistance to abrasion. The material is food-grade certified and can be sterilised, making it suitable for use in the food processing industry.
This product complies with the Restriction of Hazardous Substances (RoHS) directives, which means it includes only trace amounts of any harmful materials. This type of tubing is used to transport low-pressure liquids, gases and solutions, such as drip-feeding fluids in labs or beverage dispensing equipment.
Features and Benefits
- Bore size of 3.2 mm
- External diameter of 6.4 mm
- Length of 3 m
- Food grade
- Santoprene material
- Transparent in colour
- Peristaltic pump compatible
Related links
- Saint Gobain Tygon®A-60-C TPE 3.2mm ID Beige, 15m
- Saint Gobain Tygon® Chemical Polyolefin Flexible Tube 6.4mm OD 15m
- Saint Gobain Tygon® A-60-G TPE 3.2mm ID Black, 15m
- Verderflex Verderprene TPE 3.2mm ID Beige, 1m
- Saint Gobain Tygon® XL-60 TPE 3.2mm ID Clear, 15m
- RS PRO Silicone 3.2mm ID Translucent, 3m
- Saint Gobain Tygon® 2375 Polyolefin 3.2mm ID Clear, 15m
- Saint Gobain Versilon™ C-210-A TPU 3.2mm ID Clear, 30m
