Georg Fischer Plastic Pipe Fitting, Straight Coupler 50 mm 50 mm
- RS Stock No.:
- 123-8705
- Mfr. Part No.:
- 753911610
- Brand:
- Georg Fischer
Subtotal (1 unit)*
£6.75
(exc. VAT)
£8.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £6.75 |
*price indicative
- RS Stock No.:
- 123-8705
- Mfr. Part No.:
- 753911610
- Brand:
- Georg Fischer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Product Type | Plastic Pipe Fitting | |
| Fitting Type | Coupler | |
| Connection Size A | 50 mm | |
| Material | Polyvinyl Chloride | |
| Fitting Direction | Straight | |
| Connection Size B | 50 mm | |
| Length | 88mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Product Type Plastic Pipe Fitting | ||
Fitting Type Coupler | ||
Connection Size A 50 mm | ||
Material Polyvinyl Chloride | ||
Fitting Direction Straight | ||
Connection Size B 50 mm | ||
Length 88mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
ELGEF+ Coupler
This Georg Fischer coupler is ideally used for industrial pressure applications such as water and gas. The coupler provides an extensive combination of possibilities and with an ease of assembly. 4 mm pin connectors ensure a secure fit between all ends of the pipe.
Features and Benefits
Integral pipe fixation
Max pressure – 10 bar Gas / 16 bar Water
Limited path fusion indicators
Removable centre stop
George Fischer Electrofusion Fittings
Georg Fischer ELGEF+ is the electrofusion system for pressurised piping systems. Each part has been developed to work with all other system components. Whether for water, gas or other pressurised piping, above or below ground. Enables a quick and reliable connection of your pipes and spigot through electrofusion.
Related links
- Georg Fischer, Straight Coupler 50 to 32 mm 50 to 32 mm
- Georg Fischer Plastic Pipe Fitting, Straight Coupler 20 mm
- Georg Fischer Plastic Pipe Fitting, Straight Coupler 25 mm 25 mm
- Georg Fischer Plastic Pipe Fitting, Straight Coupler 125 mm 125 mm
- Georg Fischer Plastic Pipe Fitting, Straight Coupler 110 mm 110 mm
- Georg Fischer Plastic Pipe Fitting, Straight Coupler 32 mm 32 mm
- Georg Fischer Plastic Pipe Fitting, Straight Coupler 63 mm 63 mm
- Georg Fischer Plastic Pipe Fitting, Straight Press Fit Tank Adapter 50 mm 2-1/4 in
