Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-5580
- Mfr. Part No.:
- PF133W9E
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Filter Type | Privacy | |
| Screen Size | 13.3in | |
| Colour | Black | |
| Touch Screen Compatible | Yes | |
| Framed | No | |
Select all | ||
|---|---|---|
Brand 3M | ||
Filter Type Privacy | ||
Screen Size 13.3in | ||
Colour Black | ||
Touch Screen Compatible Yes | ||
Framed No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
3M Privacy Protection Screen
3M privacy and protection products work simply and beautifully on most of today's touch-enabled devices to help protect your screens and help keep the information displayed on them private. Thinner and more responsive to touch than ever offered before from 3M, our privacy filters give your high-resolution screen side view protection from visual hackers. Display and device technology continues to advance. Our touch responsive privacy and protection products work simply and beautifully on most of todays touch-enabled devices to help protect your screens and help keep the information displayed on them private. Thinner and more responsive to touch than ever before, our privacy filters give your high-resolution screen protection from visual hackers without getting in the way of using your device
Features and Benefits
• Microlouver technology delivers world-class effective "black out" privacy from side views outside the 60-degree viewing angle
• Ultra-thin and ultra-responsive to the touch, our thinnest privacy filter provides privacy and consistent touch responsiveness without getting in the way of using your device
• Incredible image clarity
• Great for high-resolution screens with higher pixel density
• Notice fewer fingerprints and more of whats on your screen
• Satin-like matte finish is smooth to the touch
• Easy to attach, remove and clean
• Adds an extra layer of protection from everyday scratches and dust
• Custom fit for some of todays slimmest touchscreen devices
• Reduces 35% of blue light transmission from the display
• 100% hand inspected for quality assurance
• Ultra-thin and ultra-responsive to the touch, our thinnest privacy filter provides privacy and consistent touch responsiveness without getting in the way of using your device
• Incredible image clarity
• Great for high-resolution screens with higher pixel density
• Notice fewer fingerprints and more of whats on your screen
• Satin-like matte finish is smooth to the touch
• Easy to attach, remove and clean
• Adds an extra layer of protection from everyday scratches and dust
• Custom fit for some of todays slimmest touchscreen devices
• Reduces 35% of blue light transmission from the display
• 100% hand inspected for quality assurance
Applications
While it is important to guard your online inforamtion, it is important to also secure data from physical compromise. Privacy filters are ideal for ensuring that onlookers cant easily see the information on your screen. As such, they are ideal for use when travelling or in public places such as hotel lobbeys and office blocks.
Why choose 3M?
3M are a trusted name in IT and office technology hardware. 3M combine their extensive range with RS' excellent customer service to provide reliable IT hardware solutions to suit any workplace.
