- RS Stock No.:
- 898-8539
- Mfr. Part No.:
- PM1115UWGB
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 898-8539
- Mfr. Part No.:
- PM1115UWGB
- Brand:
- Startech
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
PM1115UWGB Wireless Network Printer
The PM1115UWGB Wireless-N Print Server lets you share a standard USB printer with multiple users simultaneously over a Wi-Fi network, or a wired LAN connection.
This compact wireless print server supports 802.11b/g/n wireless standards for functionality with almost any wireless network, plus, serving as a primary or backup interface the print server also offers an RJ45 port for 10/100 Mbps wired connections. Providing wireless network printing access enables you to place your printer in any location with network access and avoids the added cost of purchasing individual printers for each workstation or area.
This wireless USB print server can have you up and running in minutes, using either a web-based interface or a Windows® based installation wizard, and also features a Wi-Fi Protected Setup (WPS) button for quick and easy connection to your wireless network. Compatibility with USB 2.0 standards and a wide variety of USB printers and operating systems makes this network print server perfect for installation into mixed environments, with Simple Network Management Protocol (SNMP) support for remote monitoring.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
This compact wireless print server supports 802.11b/g/n wireless standards for functionality with almost any wireless network, plus, serving as a primary or backup interface the print server also offers an RJ45 port for 10/100 Mbps wired connections. Providing wireless network printing access enables you to place your printer in any location with network access and avoids the added cost of purchasing individual printers for each workstation or area.
This wireless USB print server can have you up and running in minutes, using either a web-based interface or a Windows® based installation wizard, and also features a Wi-Fi Protected Setup (WPS) button for quick and easy connection to your wireless network. Compatibility with USB 2.0 standards and a wide variety of USB printers and operating systems makes this network print server perfect for installation into mixed environments, with Simple Network Management Protocol (SNMP) support for remote monitoring.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
Compliant with 802.11b/g/n wireless networks, with data rates up to 150 Mbps
USB 2.0 support
Optional 10/100 Mbps RJ-45 LAN Port
Compact, lightweight design with an internal antenna
Supports SNMP for remote printer management - works with most SNMP based applications
Easy-to-use web interface or Windows-based configuration and setup
Built-in multi-function button for resetting the device, loading factory defaults or printing a self-test page
Built-in WPS (Wi-Fi Protected Setup) button for simple connection to a wireless network
Supports DHCP Server/Client protocols, and UPnP
Avoid the added costs of purchasing additional printers with wireless or wired network print sharing
Convenient setup options with Windows® or web-based configuration
Broad compatibility for use with most USB printers on the market
USB 2.0 support
Optional 10/100 Mbps RJ-45 LAN Port
Compact, lightweight design with an internal antenna
Supports SNMP for remote printer management - works with most SNMP based applications
Easy-to-use web interface or Windows-based configuration and setup
Built-in multi-function button for resetting the device, loading factory defaults or printing a self-test page
Built-in WPS (Wi-Fi Protected Setup) button for simple connection to a wireless network
Supports DHCP Server/Client protocols, and UPnP
Avoid the added costs of purchasing additional printers with wireless or wired network print sharing
Convenient setup options with Windows® or web-based configuration
Broad compatibility for use with most USB printers on the market
Applications
Convert a standard USB printer into a standalone, wireless printer and share between multiple networked computers
A convenient network printing solution for education and government institutions
Eliminate the performance issues of an always-on, dedicated PC acting as the printer server
A convenient network printing solution for education and government institutions
Eliminate the performance issues of an always-on, dedicated PC acting as the printer server
Whats in the package?
Wireless Print Server
Power Adapter
Software CD
Quick Install Guide
Power Adapter
Software CD
Quick Install Guide
Specifications
Attribute | Value |
---|---|
Wireless | Yes |
Dimensions | 72 x 58 x 25mm |
Weight | 54g |
Depth | 58mm |
Height | 25mm |
Width | 72mm |