Bosch UniversalAquatak 130 Pressure Washer, 230V 130bar 380L/h
- RS Stock No.:
- 176-0919
- Mfr. Part No.:
- UniversalAquatak 130
- Brand:
- Bosch
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£133.35
(exc. VAT)
£160.02
(inc. VAT)
- RS Stock No.:
- 176-0919
- Mfr. Part No.:
- UniversalAquatak 130
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Flow Rate | 380L/h | |
| Working Pressure | 130bar | |
| Maximum Inlet Water Temperature | +40°C | |
| Model Number | UniversalAquatak 130 | |
| Power Rating | 1.7kW | |
| Supply Voltage | 230V | |
| Weight | 7.8kg | |
| Plug Type | Type G - British 3-pin | |
| Cable Length | 5m | |
Select all | ||
|---|---|---|
Brand Bosch | ||
Flow Rate 380L/h | ||
Working Pressure 130bar | ||
Maximum Inlet Water Temperature +40°C | ||
Model Number UniversalAquatak 130 | ||
Power Rating 1.7kW | ||
Supply Voltage 230V | ||
Weight 7.8kg | ||
Plug Type Type G - British 3-pin | ||
Cable Length 5m | ||
- COO (Country of Origin):
- CN
Bosch UniversalAquatak 130 High Pressure Washer
The UniversalAquatak 130 from Bosch is a high-pressure washer which is easy to connect and can be used universally for almost any task. They are perfect for cleaning cars, driveways, patio and garden furniture.
This power washer features a 3-in-1 nozzle with pencil jet, which is the ideal solution for a range of outdoor cleaning tasks. Thanks to its 130-bar pump, the high-pressure washer delivers effective cleaning power. For a quick and easy detergent application, the UniversalAquatak 130 comes with a high-pressure detergent nozzle as standard. Its quick and easy push fit connections allow you to start work quickly, as no extensive assembly is required, and the compact tool is ready to use out of the box.
This power washer features a 3-in-1 nozzle with pencil jet, which is the ideal solution for a range of outdoor cleaning tasks. Thanks to its 130-bar pump, the high-pressure washer delivers effective cleaning power. For a quick and easy detergent application, the UniversalAquatak 130 comes with a high-pressure detergent nozzle as standard. Its quick and easy push fit connections allow you to start work quickly, as no extensive assembly is required, and the compact tool is ready to use out of the box.
Features and Benefits:
New 3-in-1 nozzle with pencil jet, giving 10% improvement in cleaning performance
High-pressure detergent accessory for faster application of detergent
Easier to move and store with an extending handle and larger wheels
Strong 130 bar pump delivering effective cleaning power
Ready to use out of the box so no customer assembly required
Quick and easy push-fit connections for faster set up
Foldable handle
Quieter motor pump
Storage for all accessories, hose and cables
Self-priming use with water tanks – enables water to be drawn in from containers or natural water sources
Water filter
Cable length 5 m
Hose Length 6 m
Motor power 1.700 w
Max. pressure 130 bar
Max. flow rate 380 I/h
Weight (without accessories) 7.8 kg
High-pressure detergent accessory for faster application of detergent
Easier to move and store with an extending handle and larger wheels
Strong 130 bar pump delivering effective cleaning power
Ready to use out of the box so no customer assembly required
Quick and easy push-fit connections for faster set up
Foldable handle
Quieter motor pump
Storage for all accessories, hose and cables
Self-priming use with water tanks – enables water to be drawn in from containers or natural water sources
Water filter
Cable length 5 m
Hose Length 6 m
Motor power 1.700 w
Max. pressure 130 bar
Max. flow rate 380 I/h
Weight (without accessories) 7.8 kg
Application Information
Pressure washers are extremely effective for outdoor general cleaning and can be used for both domestic and commercial use. Power washers can be used to clean the following:
Courtyards
Driveways
Patios
Cars and bikes
Garden furniture
Tools
Barbeques
Courtyards
Driveways
Patios
Cars and bikes
Garden furniture
Tools
Barbeques
FAQs
Can I use detergent with this washer?
Yes, detergent or snow foam can be used.
What are the advantages of a pressure washer?
Pressure washers have multiple uses especially cleaning hard to reach areas, removing years of algae from paving or dirt build-up on PVC. Typically contractor cleaners would be used for these tasks but there would be a cost, pressure washers offer you the convenience to get these job done when you want.
What is supplied with this pressure washer?
This pressure washer comes complete with:
· Bosch high-pressure gun
· Lance
· 3-in-1 nozzle
· High pressure detergent nozzle, 450ml
· 6 m high-pressure hose
· Water filter
Can I use detergent with this washer?
Yes, detergent or snow foam can be used.
What are the advantages of a pressure washer?
Pressure washers have multiple uses especially cleaning hard to reach areas, removing years of algae from paving or dirt build-up on PVC. Typically contractor cleaners would be used for these tasks but there would be a cost, pressure washers offer you the convenience to get these job done when you want.
What is supplied with this pressure washer?
This pressure washer comes complete with:
· Bosch high-pressure gun
· Lance
· 3-in-1 nozzle
· High pressure detergent nozzle, 450ml
· 6 m high-pressure hose
· Water filter

