- RS Stock No.:
- 700-8828
- Mfr. Part No.:
- ISE80-F02-B
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 700-8828
- Mfr. Part No.:
- ISE80-F02-B
- Brand:
- SMC
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
ISE80 Switch with 2 colour Display
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 1 MPa |
Minimum Operating Pressure | -0.1MPa |
Pressure Type | Positive Pressure |
Connection | G 1/4 |
Suitable Media | Fluid |
Type | Reed |
Voltage Rating | 12 → 24V dc |
Connection Thread Size | 1/4 in |
Manufacturer Series | ISE80 |
Connection Thread Standard | G |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
IP Rating | IP65 |