Telemecanique Sensors Air, Hydraulic Oil Pressure Switch, 2 C/O 0 → 0.35bar, 240 V ac, 250 V dc
- RS Stock No.:
- 135-3747
- Mfr. Part No.:
- XMLCS35R2S11
- Brand:
- Telemecanique Sensors
Discontinued
- RS Stock No.:
- 135-3747
- Mfr. Part No.:
- XMLCS35R2S11
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 0.35bar | |
| Accuracy | 2 % | |
| Output Type | 2 C/O | |
| Media Measured | Air, Hydraulic Oil | |
| Electrical Connection | PG 13.5 | |
| Maximum Current | 100 mA @ 250 V dc, 3 A @ 120 V ac | |
| Supply Voltage | 240 V ac, 250 V dc | |
| Housing Material | Zinc Alloy | |
| Minimum Operating Temperature | -13°C | |
| Mounting Type | Panel Mount | |
| Maximum Operating Temperature | +158°C | |
| IP Rating | IP66 | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 0.35bar | ||
Accuracy 2 % | ||
Output Type 2 C/O | ||
Media Measured Air, Hydraulic Oil | ||
Electrical Connection PG 13.5 | ||
Maximum Current 100 mA @ 250 V dc, 3 A @ 120 V ac | ||
Supply Voltage 240 V ac, 250 V dc | ||
Housing Material Zinc Alloy | ||
Minimum Operating Temperature -13°C | ||
Mounting Type Panel Mount | ||
Maximum Operating Temperature +158°C | ||
IP Rating IP66 | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CZ
OsiSense XMLC Pressure Switches
Osisense XML pressure switches are for control circuits and are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam and corrosive fluids. XMLC series pressure sensors have an adjustable differential and are for regulation between two thresholds. These sensors incorporate two C/O single pole contacts.
