P4000 Sealed High Pressure & Refrigeration Sensors
The Kavlico P4000 series of pressure sensors are specifically designed to withstand high over-pressure spikes and provide compatibility with a wide range of process media including refrigerants and hydraulic oils. The P4000 series of sensor uses a stainless steel isolation diaphragm and welded construction to withstand harsh environments.
Features- Welded Stainless Steel Construction Isolation Diaphragm Absolute or Sealed Gage Reference Low Power Consumption High Vibration Tolerance Outstanding EMI/RFI Protection Amplified Linear Output Temperature Compensated Rugged Construction Piezo-Resistive Sensing Technology
Standard Pressure Ranges
0-100, 0-500, 0-3,000 PSI
Kavlico Pressure Sensors And Transducers
Attribute
Value
Pressure Reading Type
Sealed Gauge
Minimum Pressure Reading
0psi
Maximum Pressure Reading
500psi
Output Type
Ratiometric
Media Measured
Hydraulic Oil, Refrigerant
Process Connection
NPT 1/8
Electrical Connection
Wire Lead
Analogue Output
0.5 → 4.5 V dc
Maximum Current
3 mA
Supply Voltage
5 V dc
Housing Material
304L Stainless Steel
Minimum Operating Temperature
-40°C
IP Rating
IP67
Maximum Operating Temperature
+125°C
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.