Honeywell Pressure Sensor, 0psi Min, 150psi Max, Analogue Output, Gauge Reading
- RS Stock No.:
- 853-6263
- Mfr. Part No.:
- TBPDANN150PGUCV
- Brand:
- Honeywell
Discontinued
- RS Stock No.:
- 853-6263
- Mfr. Part No.:
- TBPDANN150PGUCV
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 150psi | |
| Accuracy | ±0.15 % | |
| Output Type | Analogue | |
| Media Measured | Gas | |
| Electrical Connection | DIP Terminal | |
| Maximum Current | 1 mA | |
| Supply Voltage | 1.5 → 12 V | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 150psi | ||
Accuracy ±0.15 % | ||
Output Type Analogue | ||
Media Measured Gas | ||
Electrical Connection DIP Terminal | ||
Maximum Current 1 mA | ||
Supply Voltage 1.5 → 12 V | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Honeywell TBP Series Basic Pressure Sensors
Pressure Sensors, Honeywell
