RS PRO Pressure Sensor, 0bar Min, 20bar Max, Voltage Output, Gauge Reading
- RS Stock No.:
- 828-5805
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 828-5805
- Brand:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO Pressure Sensors - IPSL Series
These IPSL-series Pressure Sensors, also known as pressure transmitters from our own RS PRO brand are suitable for wide range of industrial applications. These devices change pressure forces into electrical signals. They are used to measure the pressure of the specific quantity like air, water and gas by changing the pressure into electrical energy. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless-steel housing.
Features and Benefits
Piezo-resistive thick film ceramic sensor
Compact and rugged
Output 4-20 mA
BSP 3/4
CE Compliant
Compact and rugged
Output 4-20 mA
BSP 3/4
CE Compliant
Material Specifications
Housing: Stainless Steel 303
O ring seals: Viton
Diaphragm: 316L Stainless Steel
Media wetted parts: Housing & connection, O ring seal, diaphragm
Weight: 100 g
Installation position: Flexible
Operational Life: >100x 106 cycles
Insulation resistance >50M Ohms at 50 V dc
O ring seals: Viton
Diaphragm: 316L Stainless Steel
Media wetted parts: Housing & connection, O ring seal, diaphragm
Weight: 100 g
Installation position: Flexible
Operational Life: >100x 106 cycles
Insulation resistance >50M Ohms at 50 V dc
Applications
Mechanical engineering
Environmental engineering
Automotive testing
Pneumatics
Agricultural machinery
Laboratory testing
Environmental engineering
Automotive testing
Pneumatics
Agricultural machinery
Laboratory testing
Characteristics
The electronics incorporate a microprocessor-based amplifier, requiring no adjustments and giving stable electronics, especially for industrial applications. The device is temperature compensated, calibrated and supplied with a traceable serial number and calibration data.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 20bar |
Accuracy | <±0.25 % |
Output Type | Voltage |
Media Measured | Sewage, Viscous Fluid, Water |
Process Connection | G3/4 |
Electrical Connection | M12 Connector |
Analogue Output | 0 → 10 V |
Maximum Current | 6 mA |
Supply Voltage | 14 → 32 V dc |
Housing Material | Stainless Steel |
Mounting Type | Semi-Flush |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +125°C |
IP Rating | IP65 |
Priced to Clear | Yes |