Telemecanique Sensors Pressure Sensor, 0psi Min, 100psi Max, Analogue Output
- RS Stock No.:
- 814-6959
- Mfr. Part No.:
- XMLP100PD23
- Brand:
- Telemecanique Sensors
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£146.55
(exc. VAT)
£175.86
(inc. VAT)
- RS Stock No.:
- 814-6959
- Mfr. Part No.:
- XMLP100PD23
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 100psi | |
| Accuracy | <0.1 % | |
| Output Type | Analogue | |
| Media Measured | Air, Fresh Water, Gas, Oil, Refrigeration Fluid, Sea Water | |
| Process Connection | NPT 1/4 | |
| Analogue Output | 4 → 20 mA | |
| Electrical Connection | M12 Connector | |
| Response Time | <5 ms | |
| Maximum Current | 20 mA | |
| Supply Voltage | 12 → 24 V ac/dc | |
| Housing Material | Nylon 66, Stainless Steel | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP65, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 100psi | ||
Accuracy <0.1 % | ||
Output Type Analogue | ||
Media Measured Air, Fresh Water, Gas, Oil, Refrigeration Fluid, Sea Water | ||
Process Connection NPT 1/4 | ||
Analogue Output 4 → 20 mA | ||
Electrical Connection M12 Connector | ||
Response Time <5 ms | ||
Maximum Current 20 mA | ||
Supply Voltage 12 → 24 V ac/dc | ||
Housing Material Nylon 66, Stainless Steel | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP65, IP67, IP69K | ||
- COO (Country of Origin):
- DE
OsiSense XMLP Electronic Pressure Transmitters
Compact
Robust
0 bar to 600 bar
0 psi to 10000 psi

