Siemens Pressure Sensor, 0.04bar Min, 4bar Max, Current Output, Relative Reading
- RS Stock No.:
- 804-3897
- Mfr. Part No.:
- 7MF4033-1CA00-2RB1
- Brand:
- Siemens
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 804-3897
- Mfr. Part No.:
- 7MF4033-1CA00-2RB1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0.04bar | |
| Maximum Pressure Reading | 4bar | |
| Output Type | Current | |
| Media Measured | Oil | |
| Process Connection | G1/2 | |
| Analogue Output | 4 → 20 mA | |
| Electrical Connection | M20 Cable Entry | |
| Maximum Current | 20 mA | |
| Supply Voltage | 9 → 24 V | |
| Housing Material | Aluminium, Stainless Steel | |
| IP Rating | IP65, IP68 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0.04bar | ||
Maximum Pressure Reading 4bar | ||
Output Type Current | ||
Media Measured Oil | ||
Process Connection G1/2 | ||
Analogue Output 4 → 20 mA | ||
Electrical Connection M20 Cable Entry | ||
Maximum Current 20 mA | ||
Supply Voltage 9 → 24 V | ||
Housing Material Aluminium, Stainless Steel | ||
IP Rating IP65, IP68 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- FR
SITRANS P DS III Pressure Transmitters
Siemens SITRANS P DS III transmitters for measuring gauge pressure of both aggressive and non-aggressive liquids, gases and vapour. Commissioning and servicing are simple with three button set-up and local diagnostic features.
4-20 mA
HART communication
Diagnosis and simulation mode
Parts can be replaced without need for recalibration.
Output current alarms
Min-Max registers
Intrinsically safe
Flame and explosion proof
Loop check function
Push button lockout
Hidden digital display
HART communication
Diagnosis and simulation mode
Parts can be replaced without need for recalibration.
Output current alarms
Min-Max registers
Intrinsically safe
Flame and explosion proof
Loop check function
Push button lockout
Hidden digital display
