Freescale Pressure Sensor, 0kPa Min, 3.92kPa Max, Analogue Output, Gauge Reading

Discontinued
Packaging Options:
RS Stock No.:
719-1181
Mfr. Part No.:
MPXV5004GVP
Brand:
Freescale
Find similar products by selecting one or more attributes.
Select all

Brand

Freescale

Pressure Reading Type

Gauge

Minimum Pressure Reading

0kPa

Maximum Pressure Reading

3.92kPa

Accuracy

±1.5 %

Output Type

Analogue

Media Measured

Air, Fluid

Electrical Connection

PCB Mount

Analogue Output

1 → 4.9 V

Supply Voltage

4.75 → 5.25 V dc

Housing Material

Epoxy

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+85°C

Differential/Gauge Pressure Sensors up to 10 kPa, NXP


MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).


Pressure Sensors, NXP