Jumo Pressure Sensor, 0bar Min, 16bar Max, Relative Reading
- RS Stock No.:
- 423-3715
- Mfr. Part No.:
- 404366/000-460-405-504-20-61/000
- Brand:
- Jumo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£337.55
(exc. VAT)
£405.06
(inc. VAT)
- RS Stock No.:
- 423-3715
- Mfr. Part No.:
- 404366/000-460-405-504-20-61/000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 16bar | |
| Accuracy | 0.2 % | |
| Media Measured | Fluid, Gas | |
| Process Connection | G1/2 | |
| Analogue Output | 4 → 20 mA | |
| Electrical Connection | DIN 43650 Type A | |
| Supply Voltage | 10 → 30 V dc | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | +120°C | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP65, IP67 | |
Select all | ||
|---|---|---|
Brand Jumo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 16bar | ||
Accuracy 0.2 % | ||
Media Measured Fluid, Gas | ||
Process Connection G1/2 | ||
Analogue Output 4 → 20 mA | ||
Electrical Connection DIN 43650 Type A | ||
Supply Voltage 10 → 30 V dc | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP65, IP67 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
dTRANS p30 precision pressure transducer
Operates according to the piezo-resistive or thin-film DMS measuring principle
Pressure is converted into an electrical signal
Pressure is converted into an electrical signal
Pressure transducers are used to detect relative and absolute pressures in liquids and gases.
Standards
DIN 16086, DIN IEC 770/5.3

