Schneider Electric Pressure Sensor, 0.1bar Min, 7.5bar Max, Relay Output, Differential Reading
- RS Stock No.:
- 361-3520
- Mfr. Part No.:
- 9012ACW1M11
- Brand:
- Schneider Electric
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 361-3520
- Mfr. Part No.:
- 9012ACW1M11
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Pressure Reading Type | Differential | |
Minimum Pressure Reading | 0.1bar | |
Maximum Pressure Reading | 7.5bar | |
Output Type | Relay | |
Media Measured | Air, Fluid, Gas, Oil, Water | |
Process Connection | BSP 1/4 | |
Electrical Connection | PG13.5 Cable Gland | |
Maximum Current | 3 A dc, 5 A ac | |
Supply Voltage | 120 → 240 V dc, 120 → 600 V ac | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 0.1bar | ||
Maximum Pressure Reading 7.5bar | ||
Output Type Relay | ||
Media Measured Air, Fluid, Gas, Oil, Water | ||
Process Connection BSP 1/4 | ||
Electrical Connection PG13.5 Cable Gland | ||
Maximum Current 3 A dc, 5 A ac | ||
Supply Voltage 120 → 240 V dc, 120 → 600 V ac | ||
IP Rating IP65 | ||
RoHS Status: Not Applicable
9012 ACW Heavy Duty Bellows Actuated
For air, oil, water and other liquids and gases
Phosphor bronze bellows
Phosphor bronze bellows