Vega Vegabar 14 Series Pressure Sensor, 0bar Min, 1bar Max, Relative Reading
- RS Stock No.:
- 313-5317
- Mfr. Part No.:
- 14X1AA1GV1
- Brand:
- Vega
Subtotal (1 unit)*
£205.00
(exc. VAT)
£246.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 7 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £205.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£308.92
(exc. VAT)
£370.70
(inc. VAT)
- RS Stock No.:
- 313-5317
- Mfr. Part No.:
- 14X1AA1GV1
- Brand:
- Vega
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vega | |
Pressure Reading Type | Relative | |
Minimum Pressure Reading | 0bar | |
Maximum Pressure Reading | 1bar | |
Accuracy | 0.3 % | |
Media Measured | Fluid, Gas, Vapour | |
Process Connection | G1/2 | |
Analogue Output | 4 → 20 mA | |
Electrical Connection | DIN 43650 Type A | |
Series | Vegabar 14 | |
Supply Voltage | 12 → 36 V dc | |
Housing Material | Nickel Plated Brass | |
IP Rating | IP65 | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +100°C | |
Select all | ||
---|---|---|
Brand Vega | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy 0.3 % | ||
Media Measured Fluid, Gas, Vapour | ||
Process Connection G1/2 | ||
Analogue Output 4 → 20 mA | ||
Electrical Connection DIN 43650 Type A | ||
Series Vegabar 14 | ||
Supply Voltage 12 → 36 V dc | ||
Housing Material Nickel Plated Brass | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||