Endress+Hauser Cerabar PMC21 Series Pressure Sensor, -1bar Min, 10bar Max, Analogue Output, Absolute, Gauge Reading

Subtotal (1 unit)*

£267.43

(exc. VAT)

£320.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£267.43

*price indicative

RS Stock No.:
288-6491
Mfr. Part No.:
PMC21-BC1M1PBWBJA
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

10bar

Accuracy

0.3 %

Output Type

Analogue

Series

Cerabar PMC21

COO (Country of Origin):
DE
The Endress+Hauser Cerabar PMC21 is a very compact pressure transmitter with capacitive, oil-free ceramic sensor that can measure absolute or gauge pressure from 100mbar up to 40bar (depending on configuration) in gases, vapors, liquids and dust. It is designed to withstand the harsh conditions in the process industry with ingress protection grades up to IP68 and highly abrasion resistant Ceraphire membrane as well as high quality 316L housing. It can be used in most areas as it offers various certifications like hazardous area or marine certificates.

Easy usability
High performance
Long term stability
High material quality

Related links