Endress+Hauser Ceraphant PTP33B Series Pressure Switch, -1bar Min, 10bar Max, Analogue Output, Absolute, Gauge Reading
- RS Stock No.:
- 288-5850
- Mfr. Part No.:
- PTP33B-AA4M1PGB1JJ
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
£345.19
(exc. VAT)
£414.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £345.19 |
*price indicative
- RS Stock No.:
- 288-5850
- Mfr. Part No.:
- PTP33B-AA4M1PGB1JJ
- Brand:
- Endress+Hauser
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Pressure Reading Type | Absolute, Gauge | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | 0.5 % | |
| Output Type | Analogue | |
| Series | Ceraphant PTP33B | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy 0.5 % | ||
Output Type Analogue | ||
Series Ceraphant PTP33B | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Ceraphant PTP33B is a pressure switch with metal diaphragm for safe measurement and monitoring of absolute and gauge pressure. The pressure switch with compact design is extremely stable and overload resistant. PTP33B with stainless steal housing is 3-A and EHEDG approved. The IO-Link capability allows easy integration and parametrization of the device.
Function check and information on site thanks to LEDs and digital display
Suitable for CIP/SIP cleaning
IO-Link reduces costs and complexity due to easy configuration and flexible integration in all fieldbus systems.
Suitable for CIP/SIP cleaning
IO-Link reduces costs and complexity due to easy configuration and flexible integration in all fieldbus systems.
Related links
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch 10bar Max Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch 1bar Max Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch 4bar Max Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch 40bar Max Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch 10bar Max Absolute Reading
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch 10bar Max Absolute, Gauge Reading
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
