Endress+Hauser Ceraphant PTP31B Series Pressure Switch, -1bar Min, 40bar Max, Analogue Output, Absolute, Gauge Reading

Subtotal (1 unit)*

£347.10

(exc. VAT)

£416.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£347.10

*price indicative

RS Stock No.:
288-5814
Mfr. Part No.:
PTP31B-AA7M1SGBWWJ
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

40bar

Accuracy

0.5 %

Output Type

Analogue

Series

Ceraphant PTP31B

COO (Country of Origin):
DE
The Endress+Hauser Ceraphant PTP31B is a pressure switch with piezoresistive sensor for safe measurement and monitoring of absolute and gauge pressure. The pressure switch with compact design is extremely stable and overload resistant for up to +400 bar. The IO-Link capability allows easy integration and parametrization of the device.

Function check and information on-site thanks to LEDs and digital display
IO-Link reduces costs and complexity due to easy configuration and flexible integration in all fieldbus systems.

Related links