Endress+Hauser Ceraphant PTC31B Series Pressure Switch, -1bar Min, 10bar Max, Binary Output, Absolute, Gauge Reading

Subtotal (1 unit)*

£291.43

(exc. VAT)

£349.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£291.43

*price indicative

RS Stock No.:
288-5761
Mfr. Part No.:
PTC31B-AA4M1PGCWWJA
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

10bar

Accuracy

0.5 %

Output Type

Binary

Series

Ceraphant PTC31B

COO (Country of Origin):
DE
The Endress+Hauser Ceraphant PTC31B is a pressure switch with ceramic, vacuum tight measuring cell for safe measurement and monitoring of absolute and gauge pressure. The pressure switch with compact design is extremely stable and high vacuum resistant up to 0bar abs. The IO-Link capability allows easy integration and parametrization of the device.

Easy function check and information on site thanks to LEDs and digital display
High process availability for vacuum applications and applications with abrasive media
IO-Link reduces costs and complexity due to easy configuration and flexible integration

Related links