Endress+Hauser Cerabar PMP23 Series Pressure Sensor, -1bar Min, 10bar Max, Analogue Output, Absolute, Gauge Reading
- RS Stock No.:
- 288-5734
- Mfr. Part No.:
- PMP23-AA1M2PB3CJ
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
£287.14
(exc. VAT)
£344.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £287.14 |
*price indicative
- RS Stock No.:
- 288-5734
- Mfr. Part No.:
- PMP23-AA1M2PB3CJ
- Brand:
- Endress+Hauser
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Pressure Reading Type | Absolute, Gauge | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | 0.3 % | |
| Output Type | Analogue | |
| Series | Cerabar PMP23 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy 0.3 % | ||
Output Type Analogue | ||
Series Cerabar PMP23 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Cerabar PMP23 is a very compact pressure transmitter for measuring absolute and gauge pressure in gases, vapors, liquids and dust for applications with hygienic requirements. The PMP23 offers various EHEDG and 3-A certified hygienic process connections, materials with FDA conformity, EG1935/2004 conformity, IP69 protection, optional IO-Link and hazardous area certificates. The device can be delivered with customized measuring ranges up to 40bar.
Easy usability
High performance
Long term stability
High material quality
High performance
Long term stability
High material quality
Related links
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor 10bar Max Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor 1bar Max Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor 6bar Max Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor 2bar Max Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor 4bar Max Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor 40bar Max Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor 25bar Max Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor 16bar Max Absolute, Gauge Reading
