WIKA PSD-4 Series Pressure Sensor, 0bar Min, 10bar Max, PNP/NPN Output, Gauge Reading
- RS Stock No.:
- 268-8957
- Mfr. Part No.:
- 65917086
- Brand:
- WIKA
Subtotal (1 unit)*
£280.62
(exc. VAT)
£336.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £280.62 |
*price indicative
- RS Stock No.:
- 268-8957
- Mfr. Part No.:
- 65917086
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ± 0.5 % | |
| Output Type | PNP/NPN | |
| Series | PSD-4 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ± 0.5 % | ||
Output Type PNP/NPN | ||
Series PSD-4 | ||
- COO (Country of Origin):
- DE
The WIKA PSD-4 electronic pressure switch is the universal solution for industrial automation tasks, also in hygienic applications and under harsh conditions. The pressure switch is available with a digital output signal as well as a switchable and scalable analogue output. In addition, it can also be easily monitored via the self-diagnostics.
Advanced condition monitoring via IO Link
Higher flexibility and lower inventory
Easy integration combined with good readability
Higher flexibility and lower inventory
Easy integration combined with good readability
Related links
- WIKA PSD-4 Series Pressure Sensor 10bar Max Gauge Reading
- WIKA PSD-4 Series Pressure Switch 10bar Max Gauge Reading
- WIKA PSD-4 Series Gauge Pressure Sensor 25bar Max Gauge Reading
- WIKA PSD-4 Series Pressure Sensor 1bar Max Gauge Reading
- WIKA PSD-4 Series Pressure Sensor 16bar Max Gauge Reading
- WIKA PSD-4 Series Pressure Sensor 250bar Max Gauge Reading
- WIKA PSD-4 Series Pressure Sensor 100bar Max Gauge Reading
- WIKA PSD-4 Series Gauge Pressure Sensor 1bar Max Gauge Reading
