Endress+Hauser PMC11 Series Pressure Sensor, -1bar Min, 4bar Max, Current Output, Gauge Reading
- RS Stock No.:
- 267-9381
- Distrelec Article No.:
- 303-84-161
- Mfr. Part No.:
- PMC11-AA1U1MFWBJA
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
£193.96
(exc. VAT)
£232.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £193.96 |
*price indicative
- RS Stock No.:
- 267-9381
- Distrelec Article No.:
- 303-84-161
- Mfr. Part No.:
- PMC11-AA1U1MFWBJA
- Brand:
- Endress+Hauser
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 4bar | |
| Accuracy | 0.3 % | |
| Output Type | Current | |
| Media Measured | Dust, Gases, Liquid, Vapour | |
| Series | PMC11 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 4bar | ||
Accuracy 0.3 % | ||
Output Type Current | ||
Media Measured Dust, Gases, Liquid, Vapour | ||
Series PMC11 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser PMC11 is the most price attractive compact pressure transmitter in its segment. It features a capacitive, oil free ceramic sensor and is able to measure gauge pressure from 400mbar up to 40bar. The PMC11 is designed for standard applications in the process industry and to withstand the conditions with the use of high quality materials like 316L and 99.9 percent of Al2O3.
Easy and time saving installation
Capacitive oil free measuring cell with high abrasion resistance
High long term stability and repeatability
Capacitive oil free measuring cell with high abrasion resistance
High long term stability and repeatability
Related links
- Endress+Hauser Cerabar PMC11 Series Pressure Sensor 4bar Max Gauge Reading
- Endress+Hauser PMC11 Series Pressure Sensor 10bar Max Gauge Reading
- Endress+Hauser PMC11 Series Pressure Sensor 1bar Max Gauge Reading
- Endress+Hauser PMC11 Series Pressure Sensor 25bar Max Gauge Reading
- Endress+Hauser PMC11 Series Pressure Sensor 6bar Max Gauge Reading
- Endress+Hauser PMC11 Series Pressure Sensor 16bar Max Gauge Reading
- Endress+Hauser Cerabar PMC11 Series Pressure Sensor 1bar Max Gauge Reading
- Endress+Hauser Cerabar PMC11 Series Pressure Sensor 25bar Max Gauge Reading
