- RS Stock No.:
- 256-4853
- Mfr. Part No.:
- XMPE12C2242
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 256-4853
- Mfr. Part No.:
- XMPE12C2242
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electric electromechanical pressure sensor has G 3/8 female fluid connection type, 3 NC snap action contact type and screw-clamp terminal electrical connection without local display.
12 bar pressure sensor size
IP54 degree of protection
IP54 degree of protection
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Accuracy | 3.5 % |
Media Measured | Air, Water |
Series | XMP |