The Sensata / Crydom IWPTL wireless pressure transducer is a cost effective replacement to a traditionally wired pressure transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments. It is easily paired to the compatible IWR family of single- or five-channel wireless receivers thus offering a plug and play solution to your pressure measurement applications. Each device is temperature compensated, calibrated and supplied with a traceable serial number.
Suitable for liquids and gases Pressure ranges from 0-50mbar to 0-1000mbar gauge Up to 500 m line-of-site range (depending on receiver) Piezo-resistive stainless steel sensor with stainless steel body Five-year battery life at 10 second transmission update rate Simple DIL switch pairing with the single or five channel receiver Single or five channel receivers available User-selectable transmission update rates User-selectable 1-5V or 4-20 mA receiver outputs Receiver clean contacts provide process alarm functions
Attribute
Value
Pressure Reading Type
Compensated, Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
250mbar
Accuracy
<±0.25 %
Output Type
Relay
Media Measured
Gas, Liquid
Process Connection
BSP 1/4
Interface
Ethernet, RS232, RS422
IP Rating
IP68
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.