WIKA PSA-31 Series Pressure Sensor, 0bar Min, 10bar Max, PNP Output, Gauge Reading
- RS Stock No.:
- 221-8545
- Mfr. Part No.:
- 57233888
- Brand:
- WIKA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 221-8545
- Mfr. Part No.:
- 57233888
- Brand:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Pressure Reading Type | Gauge | |
Minimum Pressure Reading | 0bar | |
Maximum Pressure Reading | 10bar | |
Accuracy | 1 % | |
Output Type | PNP | |
Series | PSA-31 | |
Supply Voltage | 15 → 35 V | |
Interface | IO-Link | |
IP Rating | IP67 | |
Select all | ||
---|---|---|
Brand WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy 1 % | ||
Output Type PNP | ||
Series PSA-31 | ||
Supply Voltage 15 → 35 V | ||
Interface IO-Link | ||
IP Rating IP67 | ||