Telemecanique Sensors Pressure Sensor, 0.08bar Min, 1bar Max, Discrete Output, Differential Reading
- RS Stock No.:
- 221-0116
- Mfr. Part No.:
- XMLR001G2P05
- Brand:
- Telemecanique Sensors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-0116
- Mfr. Part No.:
- XMLR001G2P05
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 0.08bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | = 1 % | |
| Output Type | Discrete | |
| Media Measured | Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid | |
| Process Connection | G1/4 | |
| Supply Voltage | 24 V dc | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 0.08bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy = 1 % | ||
Output Type Discrete | ||
Media Measured Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid | ||
Process Connection G1/4 | ||
Supply Voltage 24 V dc | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- CH
The Schneider Electric OsiSense XMLR Pressure Sensors, with high precision and effective operation makes them suitable for use within various industrial applications that need pressure/vacuum display, control and regulation. These compact pressure sensors are easy and flexible to mount, reducing time and effort needed to install. Particularly suitable for: Injection Machines, Pneumatic systems, Pumping and fresh water treatment etc.
Operating temperature ranges between -20 to 80 °C
