Telemecanique Sensors Pressure Switch, 1bar Min, 20bar Max, 1 C/O Output, Differential Reading
- RS Stock No.:
- 221-0077
- Mfr. Part No.:
- XMLA020C2C11
- Brand:
- Telemecanique Sensors
Discontinued
- RS Stock No.:
- 221-0077
- Mfr. Part No.:
- XMLA020C2C11
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 1bar | |
| Maximum Pressure Reading | 20bar | |
| Accuracy | 2 % | |
| Output Type | 1 C/O | |
| Media Measured | Corrosive fluid | |
| Process Connection | G1/4 | |
| Supply Voltage | 250 V dc | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 1bar | ||
Maximum Pressure Reading 20bar | ||
Accuracy 2 % | ||
Output Type 1 C/O | ||
Media Measured Corrosive fluid | ||
Process Connection G1/4 | ||
Supply Voltage 250 V dc | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric XMLA electromechanical pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold. It is fixed directly on tubage. It provides zinc alloy enclosure for robust performance.
UL recognized, BV Certified, CCC Certified, LROS Certified & CSA Certified
EN/IEC 60947-5-1 & CSA C22.2 No 14 Approved
EN/IEC 60947-5-1 & CSA C22.2 No 14 Approved
