- RS Stock No.:
- 220-9996
- Mfr. Part No.:
- ADW24M129012
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 220-9996
- Mfr. Part No.:
- ADW24M129012
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electric ADW is part of the XM range, an offer of electromechanical pressure switches for pressure control. This electromechanical pressure switch features Piston with drainage hole pressure actuator. This pressure switch is suitable for controlling fluids such as air, synthetic oil, hydraulic oil and non-corrosive fluid. It is suitable for regulation between 2 thresholds.
UL recognized
EAC Certified & CSA Certified
EAC Certified & CSA Certified
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 28bar |
Maximum Pressure Reading | 210bar |
Output Type | 2 C/O |
Media Measured | Synthetic Oil |
Process Connection | G3/8 |
Supply Voltage | 500 V |
IP Rating | IP65 |
Related links
- Telemecanique Sensors Pressure Switch 100 (Rising)psi Max...
- Telemecanique Sensors Pressure Switch 160bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 1 C/O Output
- Telemecanique Sensors Pressure Switch 35bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 10bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 20bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 500bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 300bar Max Differential Reading