- RS Stock No.:
- 220-8696
- Mfr. Part No.:
- FSG2NE
- Brand:
- Schneider Electric
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£43.25
(exc. VAT)
£51.90
(inc. VAT)
Units | Per unit |
1 + | £43.25 |
- RS Stock No.:
- 220-8696
- Mfr. Part No.:
- FSG2NE
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
The Schneider Electric pressure sensors combine the latest in pressure sensing technology with adaptability to virtually any configuration. Whether your pressure switch is positioned in a convenient, accessible location or in an area that is hidden from view, telemecanique sensors has a solution to help you easily monitor its activity. It is ideal for pumping, hydraulic, HVAC, and machine tool applications, these pressure monitoring solutions are easy to set up and easy to maintain.
Materials in contact with fluid zinc plated steel, nitrile, nylon 6/6
Enclosure material PS
Maximum permissible accidental pressure 8 bar
Maximum permissible pressure - per cycle 5.75 bar
Destruction pressure 20 bar
Pressure actuator diaphragm
Enclosure material PS
Maximum permissible accidental pressure 8 bar
Maximum permissible pressure - per cycle 5.75 bar
Destruction pressure 20 bar
Pressure actuator diaphragm
Specifications
Attribute | Value |
---|---|
Maximum Pressure Reading | 4.6bar |
Media Measured | Fresh Water, Sea Water |
Process Connection | G1/4 |
Supply Voltage | 500 V |
IP Rating | IP65 |