- RS Stock No.:
- 220-8646
- Mfr. Part No.:
- ADW5M129012
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 220-8646
- Mfr. Part No.:
- ADW5M129012
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electric pressure sensors combine the latest in pressure sensing technology with adaptability to virtually any configuration. Whether your pressure switch is positioned in a convenient, accessible location or in an area that is hidden from view, telemecanique sensors has a solution to help you easily monitor its activity. It is ideal for pumping, hydraulic, HVAC, and machine tool applications, these pressure monitoring solutions are easy to set up and easy to maintain.
Scale type Adjustable differential
Materials in contact with fluid Teflon, Buna N, Viton, Stainless steel
Pressure sensor size 69 bar
Enclosure material Zinc alloy
Materials in contact with fluid Teflon, Buna N, Viton, Stainless steel
Pressure sensor size 69 bar
Enclosure material Zinc alloy
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 2.4bar |
Maximum Pressure Reading | 69bar |
Output Type | 1 C/O |
Media Measured | Air, Hydraulic Oil, Other fluids |
Process Connection | G3/8 |
IP Rating | IP65 |
Related links
- Telemecanique Sensors Pressure Switch 100 (Rising)psi Max...
- Telemecanique Sensors Pressure Switch 7.6bar Max, 2 C/O Output
- Telemecanique Sensors Pressure Switch 1.4bar Max, 1 C/O Output
- Telemecanique Sensors Pressure Switch 20 (Rising) psi Min 65 (Rising) psi
- Telemecanique Sensors Pressure Switch 1 C/O Output
- Telemecanique Sensors Pressure Switch 10bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 20bar Max Differential Reading
- Telemecanique Sensors Pressure Sensor 210bar Max Differential Reading