WIKA PSM-520 Series Pressure Switch, -400mbar Min, 7bar Max, SPDT Output

Unavailable
RS will no longer stock this product.
RS Stock No.:
219-7696
Mfr. Part No.:
14269084
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Minimum Pressure Reading

-400mbar

Maximum Pressure Reading

7bar

Output Type

SPDT

Media Measured

Gas, Liquid Level

Series

PSM-520

IP Rating

IP30