Honeywell Pressure Sensor, 50psi Max, Ratiometric Output, Relative Reading
- RS Stock No.:
- 213-2734
- Mfr. Part No.:
- MLH050PGB06A
- Brand:
- Honeywell
Discontinued
- RS Stock No.:
- 213-2734
- Mfr. Part No.:
- MLH050PGB06A
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Pressure Reading Type | Relative | |
| Maximum Pressure Reading | 50psi | |
| Accuracy | ±0.25% | |
| Output Type | Ratiometric | |
| Media Measured | Gas, Liquid, Oil | |
| Supply Voltage | 24 V | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Pressure Reading Type Relative | ||
Maximum Pressure Reading 50psi | ||
Accuracy ±0.25% | ||
Output Type Ratiometric | ||
Media Measured Gas, Liquid, Oil | ||
Supply Voltage 24 V | ||
IP Rating IP65 | ||
RoHS Status: Not Applicable
The Honeywell MLH series heavy duty pressure transducers combine application specific integrated circuit (ASIC) technology with a media-isolated, metal diaphragm design. It has 50 psi pressure range.
Total Error Band (TEB) as low as 2 %FSS
Compensated and operating temperature range of -40°C to 125°C
Less than 2 ms response time
Fully temperature compensated, calibrated and amplified
Rated IP65 or better for protection from most harsh environments
Compensated and operating temperature range of -40°C to 125°C
Less than 2 ms response time
Fully temperature compensated, calibrated and amplified
Rated IP65 or better for protection from most harsh environments
