Telemecanique Sensors Pressure Switch, -1bar Min, 0bar Max, Analogue Output

Discontinued
RS Stock No.:
177-8873
Mfr. Part No.:
XMLPM00GC11F
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

0bar

Accuracy

±0.5 %

Output Type

Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Oil

Analogue Output

0.5 → 4.5 V

Electrical Connection

3 Pin Male Connector

Response Time

<=2 ms

Maximum Current

5 mA

Supply Voltage

5 V dc

Housing Material

Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L

Mounting Type

Thread Mount

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Vacuum transmitter -1bar - 0,5..4,5V - G1/4A male - FPM

Related links