Honeywell Gauge Pressure Sensor, 0psi Min, 100psi Max, Amplified Output, Relative Reading
- RS Stock No.:
- 177-5940
- Mfr. Part No.:
- 40PC100G2A
- Brand:
- Honeywell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-5940
- Mfr. Part No.:
- 40PC100G2A
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell | |
Pressure Reading Type | Relative | |
Minimum Pressure Reading | 0psi | |
Maximum Pressure Reading | 100psi | |
Accuracy | ±0.2 % | |
Output Type | Amplified | |
Media Measured | Gas | |
Electrical Connection | PCB | |
Analogue Output | 0.5 → 4.5 V | |
Response Time | 1 ms | |
Maximum Current | 10 mA | |
Supply Voltage | 4.75 → 5.25 V dc | |
Minimum Operating Temperature | -45°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Honeywell | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 100psi | ||
Accuracy ±0.2 % | ||
Output Type Amplified | ||
Media Measured Gas | ||
Electrical Connection PCB | ||
Analogue Output 0.5 → 4.5 V | ||
Response Time 1 ms | ||
Maximum Current 10 mA | ||
Supply Voltage 4.75 → 5.25 V dc | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
Honeywell 40PC Series Amplified Pressure Sensors
Amplified pressure gauge sensor
Small 6-pin DIL package requires minimal PCB space
Fully signal conditioned monolithic design
Silicon piezo-resistive measurement technology
Port designed for O-ring interface
Excellent media compatibility
Accuracy of 0.2%
Media: Air, dry gases
Operating temp. -45°C → +125°C
Small 6-pin DIL package requires minimal PCB space
Fully signal conditioned monolithic design
Silicon piezo-resistive measurement technology
Port designed for O-ring interface
Excellent media compatibility
Accuracy of 0.2%
Media: Air, dry gases
Operating temp. -45°C → +125°C
Note
Not suitable for direct connection to tubing or pipes
Pressure Sensors, Honeywell