Telemecanique Sensors Pressure Switch, 0psi Min, 6000psi Max, Analogue Output
- RS Stock No.:
- 176-7935
- Mfr. Part No.:
- XMLP6K0PP130
- Brand:
- Telemecanique Sensors
Discontinued
- RS Stock No.:
- 176-7935
- Mfr. Part No.:
- XMLP6K0PP130
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 6000psi | |
| Accuracy | 0.1 %, ±0.5 (Measurement) % | |
| Output Type | Analogue | |
| Media Measured | Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid | |
| Electrical Connection | 3 Pin Male Connector | |
| Analogue Output | 0.5 → 4.5 V | |
| Response Time | ≤2 ms | |
| Maximum Current | 7 mA | |
| Supply Voltage | 5 V dc | |
| Housing Material | Stainless Steel 316L | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Mounting Type | Thread Mount | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 6000psi | ||
Accuracy 0.1 %, ±0.5 (Measurement) % | ||
Output Type Analogue | ||
Media Measured Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid | ||
Electrical Connection 3 Pin Male Connector | ||
Analogue Output 0.5 → 4.5 V | ||
Response Time ≤2 ms | ||
Maximum Current 7 mA | ||
Supply Voltage 5 V dc | ||
Housing Material Stainless Steel 316L | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Thread Mount | ||
XMLP pressure transmitters rated at less than 9 bar or 100 psi:These transmitters integrate a ceramic pressure measuring cell. Ceramic technology has been used successfully for many years and offers a high level of sensitivity that is particularly suitable for measuring low pressures. Ceramic also provides good resistance to abrasive fluids. An internal fluorocarbon rubber gasket provides the seal between the ceramic measuring cell and the AISI 316L stainless steel casing. XMLP pressure transmitters rated greater than or equal to 9 bar or 100 psi:These transmitters integrate a metal pressure measuring cell. This measuring cell, which is welded directly onto the AISI 316L stainless steel transmitter body.
