Telemecanique Sensors Pressure Switch, 0bar Min, 25bar Max, Analogue Output

Subtotal (1 unit)*

£142.94

(exc. VAT)

£171.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£142.94

*price indicative

RS Stock No.:
176-7867
Mfr. Part No.:
XMLP025BD11F
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Accuracy

0.1 %, ±0.5 (Measurement) %

Output Type

Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid

Electrical Connection

4 Pin M12 Male Connector

Analogue Output

0.5 → 4.5 V

Response Time

≤2 ms

Maximum Current

7 mA

Supply Voltage

5 V dc

Housing Material

FPM, Stainless Steel 316L

IP Rating

IP65, IP67, IP69K

Mounting Type

Thread Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

XMLP pressure transmitters rated at less than 9 bar or 100 psi:These transmitters integrate a ceramic pressure measuring cell. Ceramic technology has been used successfully for many years and offers a high level of sensitivity that is particularly suitable for measuring low pressures. Ceramic also provides good resistance to abrasive fluids. An internal fluorocarbon rubber gasket provides the seal between the ceramic measuring cell and the AISI 316L stainless steel casing. XMLP pressure transmitters rated greater than or equal to 9 bar or 100 psi:These transmitters integrate a metal pressure measuring cell. This measuring cell, which is welded directly onto the AISI 316L stainless steel transmitter body.

Related links