Telemecanique Sensors Pressure Switch, 0bar Min, 10bar Max, Analogue Output
- RS Stock No.:
- 176-7847
- Mfr. Part No.:
- XMLP010BC11F
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 176-7847
- Mfr. Part No.:
- XMLP010BC11F
- Brand:
- Telemecanique Sensors
Telemecanique Pressure Sensor
The Telemecanique sensors pressure sensor is an analogue thread mount type sensor. It integrates a ceramic pressure measuring cell. Ceramic technology has been used successfully for many years and offers a high level of sensitivity that is particularly suitable for measuring low pressures. Ceramic also provides good resistance to abrasive fluids. This pressure sensor is rated at less than 9bar or 100psi. The range of this sensor is Osisense XM. It has load short-circuit reverse polarity protection. This product content's weight is 0.106kg. The ambient air temperature for operation is between -30°C and 85°C. The ambient air temperature for storage is between -50°C and 100°C. An internal fluorocarbon rubber gasket provides the seal between the ceramic measuring cell and the AISI 316L stainless steel casing. XMLP pressure transmitters are rated greater than or equal to 9bar or 100 psi. These transmitters integrate a metal pressure measuring cell. This measuring cell is welded directly onto the AISI 316L stainless steel.
Features and Benefits
• Accuracy ±0.5 (measurement) %,0.1%
• Analogue output 0.5V to 4.5V
• Electrical connection EN 175301-803-A 3-pin male connector
• Housing material FPM, stainless steel 316L
• Maximum current 7mA
• Maximum pressure reading 10bar
• Media measured air, fresh water, gas, hydraulic oil, refrigeration fluid, etc.
• Minimum pressure reading 0bar
• Mounting type is thread mount
• Response time2 ms
• Supply voltage 5 VDC
• Analogue output 0.5V to 4.5V
• Electrical connection EN 175301-803-A 3-pin male connector
• Housing material FPM, stainless steel 316L
• Maximum current 7mA
• Maximum pressure reading 10bar
• Media measured air, fresh water, gas, hydraulic oil, refrigeration fluid, etc.
• Minimum pressure reading 0bar
• Mounting type is thread mount
• Response time2 ms
• Supply voltage 5 VDC
Applications
• Air compressors
• All pneumatic or hydraulic industrial systems
• HVAC
• Irrigation
• Machine tools
• Mobile cranes
• Moulding machines
• Railway
• Stamping machines
• Vacuum formers
• Water pumping and treatment
• All pneumatic or hydraulic industrial systems
• HVAC
• Irrigation
• Machine tools
• Mobile cranes
• Moulding machines
• Railway
• Stamping machines
• Vacuum formers
• Water pumping and treatment
Certifications
• CE certified
• CULus
• EAC
• RCM
. IP65 rated
• CULus
• EAC
• RCM
. IP65 rated
Attribute | Value |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10bar |
Accuracy | 0.1 %, ±0.5 (Measurement) % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid |
Analogue Output | 0.5 → 4.5 V |
Electrical Connection | EN 175301-803-A 3 Pin Male Connector |
Response Time | ≤2 ms |
Maximum Current | 7 mA |
Supply Voltage | 5 V dc |
Housing Material | FPM, Stainless Steel 316L |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Thread Mount |
IP Rating | IP65 |