- RS Stock No.:
- 176-0828
- Mfr. Part No.:
- 2SMPB-02E
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 176-0828
- Mfr. Part No.:
- 2SMPB-02E
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High accuracy and small size barometric pressure sensor with low current consumption
Measure barometric pressure and temperature with high accuracy.
Built in low noise 24 bit ADC.
Digital control and output via I2C/SPI interface
Automatically power down non-working circuit
to minimize power consumption.
Individual calibration parameters stored in OTP
One Time Programmable - ROM
Built in low noise 24 bit ADC.
Digital control and output via I2C/SPI interface
Automatically power down non-working circuit
to minimize power consumption.
Individual calibration parameters stored in OTP
One Time Programmable - ROM
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Absolute |
Minimum Pressure Reading | 0.3bar |
Maximum Pressure Reading | 110kPa |
Accuracy | ±3.9 Pa, ±80 Pa |
Output Type | I2C |
Media Measured | Air |
Response Time | 10 ms |
Maximum Current | 800 μA |
Supply Voltage | 3.6 V |
Interface | I2C, SPI |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |