Omron Pressure Sensor, 0.3bar Min, 110kPa Max, I2C Output, Absolute Reading
- RS Stock No.:
- 176-0823
- Mfr. Part No.:
- 2SMPB-02B
- Brand:
- Omron
Discontinued
- RS Stock No.:
- 176-0823
- Mfr. Part No.:
- 2SMPB-02B
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | 0.3bar | |
| Maximum Pressure Reading | 110kPa | |
| Accuracy | 100 Pa, ±3.9 Pa | |
| Output Type | I2C | |
| Media Measured | Air | |
| Response Time | 10 ms | |
| Maximum Current | 800 μA | |
| Supply Voltage | 3.6 V | |
| Interface | I2C, SPI | |
| Maximum Operating Temperature | +85°C | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 0.3bar | ||
Maximum Pressure Reading 110kPa | ||
Accuracy 100 Pa, ±3.9 Pa | ||
Output Type I2C | ||
Media Measured Air | ||
Response Time 10 ms | ||
Maximum Current 800 μA | ||
Supply Voltage 3.6 V | ||
Interface I2C, SPI | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Omron Pressure Sensor
The Omron surface mount high accuracy and small size barometric pressure sensor that has a voltage rating of 3.6V and low current consumption of 800μA. It is used to measure barometric pressure and temperature accurately.
Features and Benefits
• Automatically power down non-working circuit to minimize power consumption
• Built-in low noise 24-bit ADC
• Digital control and output via I2C/SPI interface
• Individual calibration parameters stored in one time programmable (OTP) ROM
• Operating temperature ranges between -40°C and 85°C
• Pressure reading ranges between 30Kpa and 110Kpa
• Response time is 10ms
• Built-in low noise 24-bit ADC
• Digital control and output via I2C/SPI interface
• Individual calibration parameters stored in one time programmable (OTP) ROM
• Operating temperature ranges between -40°C and 85°C
• Pressure reading ranges between 30Kpa and 110Kpa
• Response time is 10ms
Applications
• Car and indoor navigation
• GPS devices
• Pedometer
• Weather forecasting
• GPS devices
• Pedometer
• Weather forecasting
