RS PRO Pressure Sensor, 0psi Min, 15psi Max, Analogue Output, Relative Reading
- RS Stock No.:
- 175-5029
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-5029
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 15psi | |
| Accuracy | ±0.25 % | |
| Output Type | Analogue | |
| Process Connection | NPT 1/4 | |
| Electrical Connection | M12 Connector | |
| Analogue Output | 0 → 5 V | |
| Series | IPSLU | |
| Supply Voltage | 9 → 32 V dc | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Mounting Type | Threaded | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 15psi | ||
Accuracy ±0.25 % | ||
Output Type Analogue | ||
Process Connection NPT 1/4 | ||
Electrical Connection M12 Connector | ||
Analogue Output 0 → 5 V | ||
Series IPSLU | ||
Supply Voltage 9 → 32 V dc | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Mounting Type Threaded | ||
IP Rating IP67 | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- BG
The IPSLU-M12 is suitable for use in a wide range of applications. The probe uses a Piezo-resistive silicon sensor, giving excellent media compatibility within an oil filled 316L stainless steel housing The electronics incorporate a microprocessor based amplifier, requiring no adjusting and giving stable electronics, especially in high vibration/shock applications. Each device is temperature compensated, calibrated and supplied with a traceable serial number and calibration data*.
Piezo-resistive sensor
Stainless steel body & diaphragm
Accuracy <±0.25% FS BFSL
0-5 Volts or 4-20 mA.outputs
Pressure ranges from 1 5 psi
M12 4-Pin connector
Stainless steel body & diaphragm
Accuracy <±0.25% FS BFSL
0-5 Volts or 4-20 mA.outputs
Pressure ranges from 1 5 psi
M12 4-Pin connector
