RS PRO Pressure Sensor, 0psi Min, 8psi Max, Analogue Output, Relative Reading

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-5024
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

8psi

Accuracy

±0.25 %

Output Type

Analogue

Process Connection

NPT 1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Series

IPSLU

Maximum Current

20 mA

Supply Voltage

9 → 32 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

IP Rating

IP67

Mounting Type

Threaded

COO (Country of Origin):
BG
The IPSLU-M12 is suitable for use in a wide range of applications. The probe uses a Piezo-resistive silicon sensor, giving excellent media compatibility within an oil filled 316L stainless steel housing The electronics incorporate a microprocessor based amplifier, requiring no adjusting and giving stable electronics, especially in high vibration/shock applications. Each device is temperature compensated, calibrated and supplied with a traceable serial number and calibration data*.

Piezo-resistive sensor
Stainless steel body & diaphragm
Accuracy <±0.25% FS BFSL
0-5 Volts or 4-20 mA.outputs
Pressure ranges from 1 5 psi
M12 4-Pin connector