RS PRO Pressure Sensor, 0psi Min, 2psi Max, Analogue Output, Relative Reading

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
175-5021
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

2psi

Accuracy

±0.25 %

Output Type

Analogue

Process Connection

NPT 1/4

Electrical Connection

M12 Connector

Analogue Output

0 → 5 V

Series

IPSLU

Supply Voltage

9 → 32 V dc

Housing Material

Stainless Steel

Mounting Type

Threaded

Minimum Operating Temperature

-20°C

IP Rating

IP67

Maximum Operating Temperature

+80°C

COO (Country of Origin):
BG
The IPSLU-M12 is suitable for use in a wide range of applications. The probe uses a Piezo-resistive silicon sensor, giving excellent media compatibility within an oil filled 316L stainless steel housing The electronics incorporate a microprocessor based amplifier, requiring no adjusting and giving stable electronics, especially in high vibration/shock applications. Each device is temperature compensated, calibrated and supplied with a traceable serial number and calibration data*.

Piezo-resistive sensor
Stainless steel body & diaphragm
Accuracy <±0.25% FS BFSL
0-5 Volts or 4-20 mA.outputs
Pressure ranges from 1 5 psi
M12 4-Pin connector