RS PRO Pressure Sensor, 0bar Min, 0.75bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 175-5015
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-5015
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 0.75bar | |
| Accuracy | ±0.25 % | |
| Output Type | Analogue | |
| Process Connection | G1/4 | |
| Analogue Output | 0 → 5 V | |
| Electrical Connection | M12 Connector | |
| Series | IPSL | |
| Supply Voltage | 9 → 32 V dc | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | +80°C | |
| Mounting Type | Threaded | |
| Minimum Operating Temperature | -20°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 0.75bar | ||
Accuracy ±0.25 % | ||
Output Type Analogue | ||
Process Connection G1/4 | ||
Analogue Output 0 → 5 V | ||
Electrical Connection M12 Connector | ||
Series IPSL | ||
Supply Voltage 9 → 32 V dc | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature +80°C | ||
Mounting Type Threaded | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- BG
RS PRO Gauge Pressure Sensor
The RS PRO IPS-M12 series low range pressure sensor has a housing made from 316L stainless steel with viton O-ring seals. It uses a piezo-electric silicon sensor. The nominal pressure output of this sensor ranges from 50mbar to 1000bar. It has a 4-pin connector.
Features and Benefits
• Service temperature ranges between -20°C and 80°C
• Accuracy is less than ±0.25% FS BFSL
• Pressure rating ranges from 0mbar to 750mbar G (3-wire)
• Threaded mounting
• Accuracy is less than ±0.25% FS BFSL
• Pressure rating ranges from 0mbar to 750mbar G (3-wire)
• Threaded mounting
Applications
• HVAC
• Pneumatics
• Laboratory testing
• Agricultural machinery
• Pneumatics
• Laboratory testing
• Agricultural machinery
Certifications
• CE certified
