RS PRO Pressure Sensor, 0bar Min, 0.75bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 175-5014
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-5014
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 0.75bar | |
| Accuracy | ±0.25 % | |
| Output Type | Analogue | |
| Process Connection | G1/4 | |
| Electrical Connection | M12 Connector | |
| Analogue Output | 4 → 20 mA | |
| Maximum Current | 20 mA | |
| Series | IPSL | |
| Supply Voltage | 9 → 32 V dc | |
| Housing Material | Stainless Steel | |
| Mounting Type | Threaded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 0.75bar | ||
Accuracy ±0.25 % | ||
Output Type Analogue | ||
Process Connection G1/4 | ||
Electrical Connection M12 Connector | ||
Analogue Output 4 → 20 mA | ||
Maximum Current 20 mA | ||
Series IPSL | ||
Supply Voltage 9 → 32 V dc | ||
Housing Material Stainless Steel | ||
Mounting Type Threaded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- BG
The IPSL-M12 is suitable for use in a wide range of applications. The probe uses a Piezo-resistive silicon sensor, giving excellent media compatibility within an oil filled 316L stainless steel housing The electronics incorporate a microprocessor based amplifier, requiring no adjusting and giving stable electronics, especially in high vibration/shock applications. Each device is temperature compensated, calibrated and supplied with a traceable serial number and calibration data*.
Piezo-resistive sensor
Stainless steel body & diaphragm
Accuracy <±0.25% FS BFSL
0-5 Volts or 4-20 mA.outputs
Pressure ranges from 50 mbar to 1000 mbar
M12 4-Pin connector
Stainless steel body & diaphragm
Accuracy <±0.25% FS BFSL
0-5 Volts or 4-20 mA.outputs
Pressure ranges from 50 mbar to 1000 mbar
M12 4-Pin connector
